Part Details for ECS-147.4-18-9X by ECS International Inc
Overview of ECS-147.4-18-9X by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ECS-147.4-18-9X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1382-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
14799 In Stock |
|
$0.3954 / $0.7600 | Buy Now |
DISTI #
ECS-147.4-18-9X
|
Avnet Americas | - Bulk (Alt: ECS-147.4-18-9X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4495 | Buy Now |
|
Future Electronics | ECS-3X9X Series 14.7456 MHz +/-50ppm Stab +/-50ppm Tol -10C to 60C Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Crystal 14.7456MHz 18PF TH RoHS: Compliant | 0 |
|
$0.3798 / $0.4613 | Buy Now |
Part Details for ECS-147.4-18-9X
ECS-147.4-18-9X CAD Models
ECS-147.4-18-9X Part Data Attributes:
|
ECS-147.4-18-9X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-147.4-18-9X
ECS International Inc
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.2XH9.0 (mm)/D0.126XH0.354 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |