Part Details for ECS-135.60-18-30B-AGN-TR by ECS International Inc
Results Overview of ECS-135.60-18-30B-AGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-135.60-18-30B-AGN-TR Information
ECS-135.60-18-30B-AGN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-135.60-18-30B-AGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2562CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5315 / $0.8100 | Buy Now |
DISTI #
ECS-135.60-18-30B-AGN-TR
|
Avnet Americas | Crystal, Standard, 13.56 MHz, SMD, 5mm x 3.2mm x 0.85mm, 30 ppm, 18 pF, 25 ppm, ECX-53B - Tape and R... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3322 / $0.3796 | Buy Now |
DISTI #
520-135.60-1830BAGNT
|
Mouser Electronics | Crystals 13.56MHz 25ppm 18pF -40C +85C RoHS: Compliant | 0 |
|
$0.4230 / $0.8100 | Order Now |
|
Future Electronics | Series ECX-53B 18pF 30PPM 25PPM -40°C ~ +85°C 5mmx3.2mm SMD/SMT Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | 13.56MHz ±25ppm ±30ppm 18pF 80 Ohm Fundamental -40°C ~ 85°C - Surface Mount 4-SMD - No Lead 0.197" ... more RoHS: Compliant | 0 |
|
$0.2885 / $0.4701 | Buy Now |
DISTI #
ECS-135.60-18-30B-AGN-TR
|
Avnet Abacus | Crystal Standard 1356 MHz SMD 5mm x 32mm x 085mm 30 ppm 18 pF 25 ppm ECX53B - Tape and Reel (Alt: EC... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-135.60-18-30B-AGN-TR
ECS-135.60-18-30B-AGN-TR CAD Models
ECS-135.60-18-30B-AGN-TR Part Data Attributes
|
ECS-135.60-18-30B-AGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-135.60-18-30B-AGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |