Part Details for ECS-135.6-12-33Q-DS by ECS International Inc
Results Overview of ECS-135.6-12-33Q-DS by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-135.6-12-33Q-DS Information
ECS-135.6-12-33Q-DS by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-135.6-12-33Q-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1985CT-ND
|
DigiKey | CRYSTAL 13.5600MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6100 / $0.9600 | Buy Now |
DISTI #
ECS-135.6-12-33Q-DS
|
Avnet Americas | Crystal 13.56MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-135.6-12-33Q-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.4579 | Buy Now |
DISTI #
520-ECS-135.61233QDS
|
Mouser Electronics | Crystals 13.560MHz 12pF 100ppm -40 to 125C RoHS: Compliant | 797 |
|
$0.5360 / $0.9900 | Buy Now |
|
Future Electronics | Crystal 13.560MHZ, 12pf, -40/125C, 100ohm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Crystal - 13.5600MHz ±30ppm - 12pF - 100 Ohm - ±100ppm -40°C to 125°C - 4-SMD - 0.126" x 0.098" (3.2... more RoHS: Compliant | 1623 Factory Stock |
|
$0.4474 / $0.5670 | Buy Now |
|
Master Electronics | Crystal - 13.5600MHz ±30ppm - 12pF - 100 Ohm - ±100ppm -40°C to 125°C - 4-SMD - 0.126" x 0.098" (3.2... more RoHS: Compliant | 1623 Factory Stock |
|
$0.4474 / $0.5670 | Buy Now |
Part Details for ECS-135.6-12-33Q-DS
ECS-135.6-12-33Q-DS CAD Models
ECS-135.6-12-33Q-DS Part Data Attributes
|
ECS-135.6-12-33Q-DS
ECS International Inc
Buy Now
|
Compare Parts:
ECS-135.6-12-33Q-DS
ECS International Inc
Select a part to compare: |
Samacsys Manufacturer | ECS |