There are no models available for this part yet.
Overview of ECS-122.8-S-7SX-TR by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-122.8-S-7SX-TR by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1221CT-ND
|
DigiKey | CRYSTAL 12.2880MHZ SERIES SMD Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1404 In Stock |
|
$1.1272 / $2.7300 | Buy Now | |
DISTI #
ECS-122.8-S-7SX-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-122.8-S-7SX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.0737 | Buy Now | |
DISTI #
520-ECX1228-S-X
|
Mouser Electronics | Crystals CRYSTAL 12.288MHz RoHS: Compliant | 0 |
|
$2.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now | ||
Onlinecomponents.com | Crystal 12.2880MHz SERIES SMD RoHS: Compliant | 1000 Factory Stock |
|
$2.1700 / $4.5500 | Buy Now | ||
Master Electronics | Crystal 12.2880MHz SERIES SMD RoHS: Compliant | 1000 Factory Stock |
|
$2.1700 / $4.5500 | Buy Now |
CAD Models for ECS-122.8-S-7SX-TR by ECS International Inc
Part Data Attributes for ECS-122.8-S-7SX-TR by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
60 Weeks
|
Samacsys Manufacturer
|
ECS
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
12.5mm x 4.6mm x 3.7mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|