Part Details for ECS-122.8-CDX-0921 by ECS International Inc
Overview of ECS-122.8-CDX-0921 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-122.8-CDX-0921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-122.8-CDX-0921CT-ND
|
DigiKey | CRYSTAL 12.288 MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.3030 / $0.5900 | Buy Now |
DISTI #
ECS-122.8-CDX-0921
|
Avnet Americas | Crystal 12.288MHz 18pF 4-Pin SMD - Tape and Reel (Alt: ECS-122.8-CDX-0921) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
520-122.8-CDX-0921
|
Mouser Electronics | Crystals 12.288 MHz 18 pF ECX-32 +/-20/30 ppm -40 - +85C 80ohm, RoHS, +/-3 ppm Aging RoHS: Compliant | 1961 |
|
$0.2940 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1921 / $0.3438 | Buy Now |
Part Details for ECS-122.8-CDX-0921
ECS-122.8-CDX-0921 CAD Models
ECS-122.8-CDX-0921 Part Data Attributes
|
ECS-122.8-CDX-0921
ECS International Inc
Buy Now
|
Compare Parts:
ECS-122.8-CDX-0921
ECS International Inc
|
Samacsys Manufacturer | ECS |