There are no models available for this part yet.
Overview of ECS-122.8-20-4VX by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-122.8-20-4VX by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC1578-ND
|
DigiKey | CRYSTAL 12.2880MHZ 20PF TH Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0551 | Buy Now | |
DISTI #
ECS-122.8-20-4VX
|
Avnet Americas | 12.288 MHZ 20PF HC-49USSX 0/50 -10 TO +70 2.1MM H ROHS - Bulk (Alt: ECS-122.8-20-4VX) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7347 | Buy Now | |
DISTI #
520-ECS-122.8-20-4VX
|
Mouser Electronics | Crystals 12.288Mhz 30ppm 20pF RoHS: Compliant | 0 |
|
$0.9790 / $1.3900 | Order Now | |
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.7470 | Buy Now | ||
Onlinecomponents.com | Crystal - 12.2880MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 1848 Factory Stock |
|
$0.8120 / $0.9860 | Buy Now | ||
Master Electronics | Crystal - 12.2880MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - Through Hole - HC49/US 0.447" x 0.197" x 0.083" (11.35mm x 5.00mm x 2.10mm) RoHS: Compliant | 1848 Factory Stock |
|
$0.8120 / $0.9860 | Buy Now |
CAD Models for ECS-122.8-20-4VX by ECS International Inc
Part Data Attributes for ECS-122.8-20-4VX by ECS International Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
HC-49USSX, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Aging
|
5 PPM/ FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.35mm x 5mm x 2.1mm
|
Series Resistance
|
60 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|