There are no models available for this part yet.
Overview of ECS-122.8-20-1X by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-122.8-20-1X by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X1031-ND
|
DigiKey | CRYSTAL 12.2880MHZ 20PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
146 In Stock |
|
$0.3440 / $0.6200 | Buy Now | |
DISTI #
ECS-122.8-20-1X
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin HC-49/U - Bulk (Alt: ECS-122.8-20-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2737 | Buy Now | |
DISTI #
520-HCA1228-20X
|
Mouser Electronics | Crystals 12.288MHz 20pF RoHS: Compliant | 963 |
|
$0.3160 / $0.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2790 | Buy Now | ||
Onlinecomponents.com | Crystal 12.2880MHz 20PF T/H - HC-49UX - ±50ppm - ±30ppm - 20pF - 30 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 0 |
|
$0.2632 / $0.4549 | Buy Now | ||
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12.288MHZ NOM | 23 |
|
$0.6000 / $0.7200 | Buy Now |
CAD Models for ECS-122.8-20-1X by ECS International Inc
Part Data Attributes for ECS-122.8-20-1X by ECS International Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Package Description
|
HC-49UX, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
ECS
|
Additional Feature
|
AT-CUT; BULK
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12.288 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch)
|
Series Resistance
|
30 Ω
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|