Part Details for ECS-121-S-4 by ECS International Inc
Overview of ECS-121-S-4 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-121-S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X429-ND
|
DigiKey | CRYSTAL 12.0960MHZ SERIES TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
846 In Stock |
|
$0.4156 / $0.7500 | Buy Now |
DISTI #
ECS-121-S-4
|
Avnet Americas | Crystal 12.096MHz 2-Pin HC-49/US - Bulk (Alt: ECS-121-S-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3909 | Buy Now |
DISTI #
520-HCU1209-S
|
Mouser Electronics | Crystals 12.096MHz SERIES RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 12.096 MHz - ±50ppm - ±30ppm - Series - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1544 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now |
|
Master Electronics | HC-49US - MHz Crystal - 12.096 MHz - ±50ppm - ±30ppm - Series - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 1544 Factory Stock |
|
$0.3535 / $0.4355 | Buy Now |
Part Details for ECS-121-S-4
ECS-121-S-4 CAD Models
ECS-121-S-4 Part Data Attributes
|
ECS-121-S-4
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-121-S-4
ECS International Inc
CRYSTAL 12.096MHZ SERIES HC49/US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |