ECS-120.003-18-5PX-TR
ECS International Inc
Description: Parallel - Fundamental Quartz Crystal,

Overview of ECS-120.003-18-5PX-TR by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
TS-EC-1-COM Renesas Electronics Corporation Communication Module Solution for EC-1

Price & Stock for ECS-120.003-18-5PX-TR by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 520-CSM1201-18-X
Mouser Electronics Crystals 12.000393MHz 18pF RoHS: Compliant 0
  • 1 $0.6800
  • 10 $0.5980
  • 100 $0.4940
  • 500 $0.4680
  • 1,000 $0.3890
  • 2,000 $0.3760
  • 5,000 $0.3630
  • 10,000 $0.3500
$0.3500 / $0.6800 Order Now

CAD Models for ECS-120.003-18-5PX-TR by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECS-120.003-18-5PX-TR by ECS International Inc

ECS-120.003-18-5PX-TR
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Samacsys Manufacturer
ECS
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12.0003 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
11.4mm x 4.8mm x 4.3mm
Series Resistance
50 Ω
Surface Mount
YES
Terminal Finish
MATTE TIN COPPER OVER NICKEL
Want to compare parts?
  1. ECS-120.003-18-5PX-TR
    ECS International Inc
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECS-120.003-18-5PX-TR by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECS-120.003-18-5PX-TR by ECS International Inc

Select Manufacturer
Which Manufacturer of ECS-120.003-18-5PX-TR would you like to use for your alert(s)?
  • Please alert me when ECS-120.003-18-5PX-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECS-120.003-18-5PX-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECS-120.003-18-5PX-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECS-120.003-18-5PX-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECS-120.003-18-5PX-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECS-120.003-18-5PX-TR by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: