There are no models available for this part yet.
Overview of ECS-120.003-18-4 by ECS International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for ECS-120.003-18-4 by ECS International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
X173-ND
|
DigiKey | CRYSTAL 12.000393MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
413 In Stock |
|
$0.4317 / $0.5900 | Buy Now | |
DISTI #
ECS-120.003-18-4
|
Avnet Americas | Crystal 12.000393MHz 18pF 2-Pin HC-49/US - Bulk (Alt: ECS-120.003-18-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3301 / $0.3847 | Buy Now | |
DISTI #
520-HCU1201-18
|
Mouser Electronics | Crystals 12.000393MHz 18pF RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | HC-49US - MHz Crystal - 12.000393 MHz - ±50ppm - ±30ppm - 18pF - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 0 |
|
$0.3590 / $0.5317 | Buy Now |
CAD Models for ECS-120.003-18-4 by ECS International Inc
Part Data Attributes for ECS-120.003-18-4 by ECS International Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ECS INC INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
500 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom
|
12.000393 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.35mm x 4.65mm x 3.5mm
|
Series Resistance
|
60 Ω
|
Surface Mount
|
NO
|