Part Details for ECS-120-8-33B-CHN-TR by ECS International Inc
Results Overview of ECS-120-8-33B-CHN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-8-33B-CHN-TR Information
ECS-120-8-33B-CHN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-8-33B-CHN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5808
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-8-33B-CHN... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.2600 / $0.4160 | Buy Now |
DISTI #
50-ECS-120-8-33B-CHN-CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6580 In Stock |
|
$0.2572 / $0.4800 | Buy Now |
DISTI #
ECS-120-8-33B-CHN-TR
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 25 ppm, 8 pF, 10 ppm, ECS-33B - Tape and Reel... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel |
1000 |
|
$0.2002 | Buy Now |
DISTI #
520-ECS120833BCHN-TR
|
Mouser Electronics | Crystals CRYSTAL 25MHZ 8pF +/-10ppm +/-25ppm -40C - 85C RoHS: Compliant | 10236 |
|
$0.2230 / $0.3700 | Buy Now |
|
Future Electronics | Crystals CRYSTAL 12MHZ 8pF +/-10ppm +/-25ppm -40 C 85C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.2410 / $0.2490 | Buy Now |
|
Onlinecomponents.com | Crystal - 25MHz ±10ppm - 8pF - 40 Ohm - ±25ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.5... more RoHS: Compliant | 0 |
|
$0.2053 / $0.3030 | Buy Now |
DISTI #
ECS-120-8-33B-CHN-TR
|
Avnet Abacus | Crystal Standard 12 MHz SMD 32mm x 25mm x 08mm 25 ppm 8 pF 10 ppm ECS33B - Tape and Reel (Alt: ECS-1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-120-8-33B-CHN-TR
ECS-120-8-33B-CHN-TR CAD Models
ECS-120-8-33B-CHN-TR Part Data Attributes
|
ECS-120-8-33B-CHN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-8-33B-CHN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |