-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1753-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
522 In Stock |
|
$0.1838 / $0.3900 | Buy Now |
DISTI #
ECS-120-20-46X
|
Avnet Americas | Crystal 12MHz 20pF 2-Pin HC-46 - Bulk (Alt: ECS-120-20-46X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2015 | Buy Now |
DISTI #
520-120-20-46X
|
Mouser Electronics | Crystals 12MHz 20pF 50ppm -10C +70C RoHS: Compliant | 162 |
|
$0.1830 / $0.3900 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1567 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±30ppm - 20pF - 60 Ohm - ±50ppm -10°C to 70°C - HC46/X - Thru Hole - 0.268" L x 0.157" W x 0.071" H (6.80mm x 4.00mm x 1.80mm) RoHS: Compliant | 0 |
|
$0.1431 / $0.2210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-20-46X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-20-46X
ECS International Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) |
This table gives cross-reference parts and alternative options found for ECS-120-20-46X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-120-20-46X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5B5FD-20-12.000MTR | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FD-20-12.000MTR |
ECCM5B5FA-20-12.000M | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FA-20-12.000M |
ECCM5B5FA-20-12.000MTR | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FA-20-12.000MTR |
ECCM5B5FF-20-12.000M | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FF-20-12.000M |
CX45-A3B2C360-12.0D20 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Cardinal Components | ECS-120-20-46X vs CX45-A3B2C360-12.0D20 |
GSX-1C/351FF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ECS-120-20-46X vs GSX-1C/351FF12.0MHZ |
ECCM5B5FF-20-12.000MTR | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FF-20-12.000MTR |
GSX-1C/352FF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ECS-120-20-46X vs GSX-1C/352FF12.0MHZ |
GSX-1C/354FF12.0MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | Golledge Electronics Ltd | ECS-120-20-46X vs GSX-1C/354FF12.0MHZ |
ECCM5B5FB-20-12.000MTR | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECS-120-20-46X vs ECCM5B5FB-20-12.000MTR |