Part Details for ECS-120-20-3X-TR by ECS
Overview of ECS-120-20-3X-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-20-3X-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918421
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
61897244
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2218 | Americas - 4616 |
|
$0.1601 / $0.2184 | Buy Now |
DISTI #
84467339
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2436 | Americas - 3000 |
|
$0.1477 / $0.1585 | Buy Now |
DISTI #
67515069
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1840 / $0.2027 | Buy Now |
DISTI #
C1S212900301321
|
Chip1Stop | CRYSTAL 12.0000MHZ 20PF SMD,CSM-3X,+/-50ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-10 to 70°C,HC49/US,0.276 L x 0.161 W inch (7.00 x 4.10mm),0.091 inch (2.30mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1776 |
|
$0.1300 / $0.1700 | Buy Now |