Part Details for ECS-120-20-30B-AEN-TR by ECS
Overview of ECS-120-20-30B-AEN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-20-30B-AEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918435
|
Verical | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
61338243
|
Verical | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2209 | Americas - 1306 |
|
$0.3847 | Buy Now |
DISTI #
C1S212900132262
|
Chip1Stop | Resonators RoHS: Compliant | 1306 |
|
$0.3950 / $0.6260 | Buy Now |