Part Details for ECS-120-18-5PVX by ECS
Overview of ECS-120-18-5PVX by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-120-18-5PVX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918471
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.7140 / $0.9688 | Buy Now |
DISTI #
60978837
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1290 |
|
$0.6716 | Buy Now |
DISTI #
C1S212900226622
|
Chip1Stop | Resonators RoHS: Compliant | 1290 |
|
$0.9120 / $1.3300 | Buy Now |
Part Details for ECS-120-18-5PVX
ECS-120-18-5PVX CAD Models
ECS-120-18-5PVX Part Data Attributes
|
ECS-120-18-5PVX
ECS
Buy Now
|
Compare Parts:
ECS-120-18-5PVX
ECS
|
Samacsys Manufacturer | ECS |