Part Details for ECS-120-18-4XEN by ECS International Inc
Overview of ECS-120-18-4XEN by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-18-4XEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1744-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
217 In Stock |
|
$0.3277 / $0.5900 | Buy Now |
DISTI #
ECS-120-18-4XEN
|
Avnet Americas | Crystal 12MHz 18pF 2-Pin HC-49/U - Bulk (Alt: ECS-120-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2607 | Buy Now |
DISTI #
520-120-18-4XEN
|
Mouser Electronics | Crystals 12MHz 18pF 50ppm -40C +85C RoHS: Compliant | 868 |
|
$0.3130 / $0.5900 | Buy Now |
DISTI #
V36:1790_17729198
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 3800 |
|
$0.2830 / $0.4889 | Buy Now |
DISTI #
V99:2348_17729198
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 19 |
|
$0.2668 / $0.3109 | Buy Now |
|
Future Electronics | HC49USX Series 12 MHz ±30 ppm 18 pF -40 to +85 °C SMT Crystal - HC-49USX RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±30ppm - 18pF - 60 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 13499 Factory Stock |
|
$0.2487 / $0.4231 | Buy Now |
DISTI #
ECS-120-18-4XEN
|
Avnet Abacus | Crystal 12MHz 18pF 2-Pin HC-49/U (Alt: ECS-120-18-4XEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 12.0000MHz ±30ppm - 18pF - 60 Ohm - ±50ppm -40°C to 85°C - Thru Hole - HC49/USX - 0.447" L x 0.183" W x 0.138" H (11.35mm x 4.65mm x 3.50mm) RoHS: Compliant | 13499 Factory Stock |
|
$0.2487 / $0.4231 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 6400 |
|
$0.1977 | Buy Now |
Part Details for ECS-120-18-4XEN
ECS-120-18-4XEN CAD Models
ECS-120-18-4XEN Part Data Attributes
|
ECS-120-18-4XEN
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-18-4XEN
ECS International Inc
|
Samacsys Manufacturer | ECS |