-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-120-12-33B2Q-JES-TR3CT-ND
|
DigiKey | CRYSTAL 12.000 MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2533 In Stock |
|
$0.1409 / $0.2900 | Buy Now |
DISTI #
520-1201233B2QJESTR3
|
Mouser Electronics | Crystals 12.000 MHz 12pF +/-20/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS RoHS: Compliant | 4285 |
|
$0.1450 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1205 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0972 / $0.1449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy