Part Details for ECS-120-10-36B-CWY-TR by ECS
Overview of ECS-120-10-36B-CWY-TR by ECS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-10-36B-CWY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59371671
|
Verical | Crystal 12MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 130Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.1680 / $0.2380 | Buy Now |
DISTI #
67515062
|
Verical | Crystal 12MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 130Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2110 | Americas - 4000 |
|
$0.2513 / $0.3234 | Buy Now |
DISTI #
80928058
|
Verical | Crystal 12MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 130Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 2000 |
|
$0.2073 / $0.2332 | Buy Now |
DISTI #
C1S212900301048
|
Chip1Stop | CRYSTAL 12.00 MHZ 10PF SMD, ESR130, ±10ppm, ±10ppm, -30°C ~ 85°C, 2.5 x 2.0 x 0.55 RoHS: Compliant pbFree: Yes Container: Cut Tape | 240 |
|
$0.1910 / $0.1930 | Buy Now |