Part Details for ECS-120-10-33B-CKM-TR by ECS International Inc
Overview of ECS-120-10-33B-CKM-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-120-10-33B-CKM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5822
|
Newark | Crystal, 12Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-10-33B-CKM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 610 |
|
$0.3010 / $0.4260 | Buy Now |
DISTI #
60AJ3680
|
Newark | Crystal, 12Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-10-33B-CKM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2340 / $0.2610 | Buy Now |
DISTI #
XC2426CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54256 In Stock |
|
$0.1994 / $0.4300 | Buy Now |
DISTI #
ECS-120-10-33B-CKM
|
Avnet Americas | Crystal 12MHz 10pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-120-10-33B-CKM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2125 | Buy Now |
DISTI #
520-120-10-33B-CKMT
|
Mouser Electronics | Crystals 12MHz 10ppm 10pF -20C +70C RoHS: Compliant | 8434 |
|
$0.2250 / $0.4100 | Buy Now |
|
Future Electronics | CRYSTAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Onlinecomponents.com | 12MHz ±10ppm ±10ppm 10pF 100 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant |
5000 In Stock |
|
$0.2169 / $0.2468 | Buy Now |
DISTI #
ECS-120-10-33B-CKM-TR
|
Avnet Abacus | Crystal 12MHz 10pF 4-Pin Miniature SMD T/R - Tape and Reel (Alt: ECS-120-10-33B-CKM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12MHz ±10ppm ±10ppm 10pF 100 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant |
5000 In Stock |
|
$0.2169 / $0.2468 | Buy Now |
Part Details for ECS-120-10-33B-CKM-TR
ECS-120-10-33B-CKM-TR CAD Models
ECS-120-10-33B-CKM-TR Part Data Attributes:
|
ECS-120-10-33B-CKM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-10-33B-CKM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |