Part Details for ECS-120-10-33-AGM-TR by ECS International Inc
Overview of ECS-120-10-33-AGM-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-120-10-33-AGM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1814
|
Newark | Crystal, 12Mhz, 10Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-10-33-AGM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 975 |
|
$0.2320 / $0.3850 | Buy Now |
DISTI #
XC2721CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22507 In Stock |
|
$0.2412 / $0.4500 | Buy Now |
DISTI #
ECS-120-10-33-AGM-
|
Avnet Americas | 12MHz 25ppm 30ppm 10pF 100 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-120-10-33-AGM-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 | Buy Now |
DISTI #
520-120-10-33-AGMT
|
Mouser Electronics | Crystals 12MHz 25ppm 10pF -20C +70C RoHS: Compliant | 4162 |
|
$0.2480 / $0.4800 | Buy Now |
DISTI #
V72:2272_19556833
|
Arrow Electronics | Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1959 |
|
$0.2484 / $0.2737 | Buy Now |
|
Future Electronics | Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | 12MHz ±25ppm ±30ppm 10pF 100 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 594 Factory Stock |
|
$0.1921 / $0.3083 | Buy Now |
DISTI #
ECS-120-10-33-AGM-TR
|
Avnet Abacus | 12MHz 25ppm 30ppm 10pF 100 Ohm Fundamental -20 C ~ 70 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098"" W (3.20mm x 2.50mm) 0.032"" (0.80mm)" - Tape and Reel (Alt: ECS-120-10-33-AGM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12MHz ±25ppm ±30ppm 10pF 100 Ohm Fundamental -20°C ~ 70°C - Surface Mount 4-SMD - No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) RoHS: Compliant | 594 Factory Stock |
|
$0.1921 / $0.3083 | Buy Now |
Part Details for ECS-120-10-33-AGM-TR
ECS-120-10-33-AGM-TR CAD Models
ECS-120-10-33-AGM-TR Part Data Attributes
|
ECS-120-10-33-AGM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-10-33-AGM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |