Part Details for ECS-1142.85-18-33-ADN-TR by ECS International Inc
Overview of ECS-1142.85-18-33-ADN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-1142.85-18-33-ADN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2607CT-ND
|
DigiKey | CRYSTAL 114.2850MHZ 18PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
921 In Stock |
|
$0.8045 / $1.2300 | Buy Now |
DISTI #
ECS-1142.85-18-33-
|
Avnet Americas | 114.285MHz 25ppm 100ppm 18pF 100 Ohm 3rd Overtone -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-1142.85-18-33-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8370 | Buy Now |
DISTI #
520-1142.85-1833ADNT
|
Mouser Electronics | Crystals 114.285MHz 25ppm -40C +85C 18pF RoHS: Compliant | 520 |
|
$0.7520 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6510 | Buy Now |
|
Onlinecomponents.com | Crystal - 114.285MHz ±25ppm - 18pF - 100 Ohm - 3rd Overtone - ±100ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.5250 / $0.7950 | Buy Now |
DISTI #
ECS-1142.85-18-33-
|
Avnet Americas | 114.285MHz 25ppm 100ppm 18pF 100 Ohm 3rd Overtone -40 C ~ 85 C - Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) - Tape and Reel (Alt: ECS-1142.85-18-33-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8370 | Buy Now |
DISTI #
4076822
|
Farnell | CRYSTAL, 114.285MHZ, 18PF, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.8035 | Buy Now |