Part Details for ECS-110.5-20-1 by ECS International Inc
Overview of ECS-110.5-20-1 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-110.5-20-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X089-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
323 In Stock |
|
$0.3615 / $0.7000 | Buy Now |
DISTI #
ECS-110.5-20-1
|
Avnet Americas | Crystal 11.0592MHz 20pF 2-Pin HC-49/U T/R - Bulk (Alt: ECS-110.5-20-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3301 / $0.3847 | Buy Now |
DISTI #
520-HCA1105-20
|
Mouser Electronics | Crystals 11.0592MHz 20pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | HC-49U - MHz Crystal - 11.0592 MHz - ±50ppm - ±30ppm - 20pF - 30 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) | 0 |
|
$0.3590 / $0.5317 | Buy Now |
|
Quest Components | 80 |
|
$1.2000 / $2.4000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.5000 / $0.7700 | Buy Now |