There are no models available for this part yet.
Overview of ECS-100AX-018 by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-100AX-018 by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63339284
|
Verical | Oscillator XO 1.8432MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Tube RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2236 | Americas - 779 |
|
$1.7580 | Buy Now | |
DISTI #
C1S212900135542
|
Chip1Stop | TH Crystal Oscillators RoHS: Compliant pbFree: No | 779 |
|
$1.7900 | Buy Now |