Part Details for ECS-100A-160 by ECS International Inc
Overview of ECS-100A-160 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for ECS-100A-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X116-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Tube |
149 In Stock |
|
$1.8722 / $3.1400 | Buy Now |
DISTI #
ECS-100A-160
|
Avnet Americas | Crystal Clock Oscillator 16MHz 14-Pin Metal DIP - Bulk (Alt: ECS-100A-160) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8480 / $2.0663 | Buy Now |
DISTI #
520-100A-160
|
Mouser Electronics | Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN 16MHz - TTL 5V +/-100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) RoHS: Not Compliant | 0 |
|
$1.9000 / $2.0100 | Order Now |
|
Onlinecomponents.com | Oscillator - OCXO - 16.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 176 Factory Stock |
|
$1.8000 / $4.1500 | Buy Now |
|
Master Electronics | Oscillator - OCXO - 16.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 176 Factory Stock |
|
$1.8000 / $4.1500 | Buy Now |
Part Details for ECS-100A-160
ECS-100A-160 CAD Models
ECS-100A-160 Part Data Attributes
|
ECS-100A-160
ECS International Inc
Buy Now
|
Compare Parts:
ECS-100A-160
ECS International Inc
|
Samacsys Manufacturer | ECS |