-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL Output Clock Oscillator, 10MHz Nom, RESISTANCE WELDED, METAL PACKAGE-14/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X114-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
816 In Stock |
|
$1.8125 / $2.9900 | Buy Now |
DISTI #
ECS-100A-100
|
Avnet Americas | Crystal Clock Oscillator 10MHz 14-Pin Metal DIP - Bulk (Alt: ECS-100A-100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.0663 | Buy Now |
DISTI #
520-ECS-100A-100
|
Mouser Electronics | Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V +/-100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) | 834 |
|
$1.9000 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Oscillator - OCXO - 10.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 401 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.0000 / $6.1500 | Buy Now |
|
Master Electronics | Oscillator - OCXO - 10.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 401 Factory Stock |
|
$1.8000 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-100A-100
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100A-100
ECS International Inc
TTL Output Clock Oscillator, 10MHz Nom, RESISTANCE WELDED, METAL PACKAGE-14/4
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | RESISTANCE WELDED, METAL PACKAGE-14/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ECS | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.86mm x 13.2mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
This table gives cross-reference parts and alternative options found for ECS-100A-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-100A-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100HSPDL-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100A-100 vs EP1100HSPDL-10.000M |
EP1100HSETTSL-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100A-100 vs EP1100HSETTSL-10.000M |
KXO-01-1-10.0000MT | TTL Output Clock Oscillator, 10MHz Nom, Hybrid, METAL, DIP-4 | Kyocera AVX Components | ECS-100A-100 vs KXO-01-1-10.0000MT |
SG-8002CA10.0000M-PTML3 | CRYSTAL OSCILLATOR, CLOCK, 10MHz, TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | ECS-100A-100 vs SG-8002CA10.0000M-PTML3 |
EP1100HSETPDL-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100A-100 vs EP1100HSETPDL-10.000M |
EP1100HSTSL-10.000M | CRYSTAL OSCILLATOR, CLOCK, 10 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | ECS-100A-100 vs EP1100HSTSL-10.000M |
O-10.0-JCO14-1-A-T1-LF | TTL Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, METAL, DIP-14/4 | Jauch Quartz America | ECS-100A-100 vs O-10.0-JCO14-1-A-T1-LF |
SG-8002CA10.0000M-PTML0 | CRYSTAL OSCILLATOR, CLOCK, 10MHz, TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SON-4 | Epson Electronics America Inc | ECS-100A-100 vs SG-8002CA10.0000M-PTML0 |
B12100-ADDST-10.000000 | TTL Output Clock Oscillator, 10MHz Nom, | Bomar Crystal Company | ECS-100A-100 vs B12100-ADDST-10.000000 |
M55310/19-B01A10M00000 | TTL Output Clock Oscillator, 10MHz Nom, | Defense Logistics Agency | ECS-100A-100 vs M55310/19-B01A10M00000 |