Part Details for ECS-100A-050 by ECS International Inc
Overview of ECS-100A-050 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for ECS-100A-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X109-ND
|
DigiKey | XTAL OSC XO 5.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
263 In Stock |
|
$1.7074 / $2.3400 | Buy Now |
DISTI #
ECS-100A-050
|
Avnet Americas | Crystal Clock Oscillator 5MHz 14-Pin Metal DIP - Bulk (Alt: ECS-100A-050) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8125 / $2.0663 | Buy Now |
DISTI #
520-100A-050
|
Mouser Electronics | Standard Clock Oscillators OSC XO 5.000MHZ TTL PC PIN 5MHz - TTL 5V +/-100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) RoHS: Not Compliant | 345 |
|
$1.7900 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Oscillator - OCXO - 5.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 0 |
|
$1.8000 / $3.7700 | Buy Now |
Part Details for ECS-100A-050
ECS-100A-050 CAD Models
ECS-100A-050 Part Data Attributes
|
ECS-100A-050
ECS International Inc
Buy Now
|
Compare Parts:
ECS-100A-050
ECS International Inc
|
Samacsys Manufacturer | ECS |