Part Details for ECS-100A-010 by ECS International Inc
Overview of ECS-100A-010 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100A-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X101-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ TTL TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1168 In Stock |
|
$1.8896 / $3.1300 | Buy Now |
DISTI #
ECS-100A-010
|
Avnet Americas | Crystal Clock Oscillator 1MHz 14-Pin Metal DIP - Bulk (Alt: ECS-100A-010) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7726 / $2.0663 | Buy Now |
DISTI #
520-100A-010
|
Mouser Electronics | Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V +/-100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) RoHS: Not Compliant | 26 |
|
$1.9600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Oscillator - OCXO - 1.000MHz ±100ppm - TTL - 5V - 0°C to 70°C - Thru Hole - Full Size Metal Can - 0.821"x 0.520"x 0.200" (20.86 x 13.20 x 5.08mm) | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
ECS-100A-010
|
Avnet Americas | Crystal Clock Oscillator 1MHz 14-Pin Metal DIP - Bulk (Alt: ECS-100A-010) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7726 / $2.0663 | Buy Now |