Part Details for ECS-100-S-7S-TR by ECS International Inc
Overview of ECS-100-S-7S-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-100-S-7S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC514CT-ND
|
DigiKey | CRYSTAL 10.0000MHZ SERIES SMD Min Qty: 1 Lead time: 61 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11 In Stock |
|
$1.3256 / $2.7270 | Buy Now |
DISTI #
ECS-100-S-7S-TR
|
Avnet Americas | Crystal 10MHz 4-Pin SMD T/R - Tape and Reel (Alt: ECS-100-S-7S-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$2.4450 / $2.8500 | Buy Now |
DISTI #
520-ECX1000-S
|
Mouser Electronics | Crystals CRYSTAL 10MHz RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | ECX-3S - MHz Crystal - 10 MHz - ±50ppm - ±30ppm - Series - 60 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - 4-SOJ - 9.40mm pitch - 0.492" L x 0.181" W (12.50mm x 4.60mm) - 0.146" (3.70mm) | 0 |
|
$2.4800 / $5.2000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |