Part Details for ECS-100-20-28AX-TR by ECS
Overview of ECS-100-20-28AX-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-100-20-28AX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77594376
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2305 | Americas - 1000 |
|
$0.9145 | Buy Now |
DISTI #
33148902
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.4830 / $0.6300 | Buy Now |
DISTI #
64559461
|
Verical | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2240 | Americas - 200 |
|
$0.5771 / $0.6383 | Buy Now |