There are no models available for this part yet.
Overview of ECS-100-18-5PX-JES-TR by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-100-18-5PX-JES-TR by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34507272
|
Verical | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1610 / $0.2660 | Buy Now | |
DISTI #
79048122
|
Verical | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2344 | Americas - 1000 |
|
$0.2327 | Buy Now | |
DISTI #
62303434
|
Verical | Crystal 10MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 492 |
|
$0.2350 / $0.2413 | Buy Now | |
DISTI #
C1S212900329804
|
Chip1Stop | Resonators RoHS: Compliant | 1000 |
|
$0.2327 | Buy Now | |
DISTI #
C1S212900176318
|
Chip1Stop | Resonators | 492 |
|
$0.2520 / $0.3190 | Buy Now |