Part Details for ECS-100-18-4 by ECS International Inc
Overview of ECS-100-18-4 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-100-18-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X443-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1159 In Stock |
|
$0.3374 / $0.5000 | Buy Now |
DISTI #
ECS-100-18-4
|
Avnet Americas | Crystal 10MHz 18pF 2-Pin HC-49/US T/R - Bulk (Alt: ECS-100-18-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3301 / $0.3847 | Buy Now |
DISTI #
520-HCU1000-18
|
Mouser Electronics | Crystals 10MHz 18pF RoHS: Not Compliant | 429 |
|
$0.3640 / $0.7100 | Buy Now |
|
Onlinecomponents.com | HC-49US - MHz Crystal - 10 MHz - ±50ppm - ±30ppm - 18pF - 60 Ohms - Fundamental - -10°C ~ 70°C - Through Hole - HC-49/US - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.138" (3.50mm) | 0 |
|
$0.3590 / $0.5317 | Buy Now |
Part Details for ECS-100-18-4
ECS-100-18-4 CAD Models
ECS-100-18-4 Part Data Attributes
|
ECS-100-18-4
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-100-18-4
ECS International Inc
CRYSTAL 10.000MHZ 18PF HC-49/US
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL |