Part Details for ECS-10.7-7.5B by ECS International Inc
Overview of ECS-10.7-7.5B by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-10.7-7.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X702-ND
|
DigiKey | MONO XTAL 10.7MHZ 4P 2PC 2.5DB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
43 In Stock |
|
$3.2300 / $5.9500 | Buy Now |
DISTI #
520-107-7.5B
|
Mouser Electronics | Crystals CRYSTAL FILT 10.7 MH RoHS: Compliant | 22 |
|
$3.2100 / $5.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 952 Factory Stock |
|
$3.1500 / $3.9100 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 10.7 MHz, 3.75 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER | 128 |
|
$5.3003 / $8.5950 | Buy Now |
DISTI #
SMC-ECS-10.7-7.5B
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 34 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 952 Factory Stock |
|
$3.1500 / $3.9100 | Buy Now |
Part Details for ECS-10.7-7.5B
ECS-10.7-7.5B CAD Models
ECS-10.7-7.5B Part Data Attributes
|
ECS-10.7-7.5B
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-10.7-7.5B
ECS International Inc
1 FUNCTIONS, 10.7MHz, 3.75kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 14 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.2 mm | |
Input/Output Impedance | 1800 OHM//4 | |
Insertion Loss-Max | 2.5 dB | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 4.7 mm |
Alternate Parts for ECS-10.7-7.5B
This table gives cross-reference parts and alternative options found for ECS-10.7-7.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-10.7-7.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10707BJ | Crystal Filter, 1 Function(s), 10.7MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3 | KDS Daishinku Corp | ECS-10.7-7.5B vs 10707BJ |