Part Details for ECS-092.1-18-7SX-TR by ECS
Overview of ECS-092.1-18-7SX-TR by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 |
Price & Stock for ECS-092.1-18-7SX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53828780
|
Verical | Crystal 9.216MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.4500 | Buy Now |
Part Details for ECS-092.1-18-7SX-TR
ECS-092.1-18-7SX-TR CAD Models
ECS-092.1-18-7SX-TR Part Data Attributes
|
ECS-092.1-18-7SX-TR
ECS
Buy Now
|
Compare Parts:
ECS-092.1-18-7SX-TR
ECS
|
Samacsys Manufacturer | ECS |