Part Details for ECS-090-S-5PX-C-TR by ECS International Inc
Results Overview of ECS-090-S-5PX-C-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-090-S-5PX-C-TR Information
ECS-090-S-5PX-C-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-090-S-5PX-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-ECS-090-S-5PXC-T
|
Mouser Electronics | Crystals 9MHz Series 10ppm -10C +70C RoHS: Compliant | 0 |
|
$0.4720 / $0.9100 | Order Now |
Part Details for ECS-090-S-5PX-C-TR
ECS-090-S-5PX-C-TR CAD Models
ECS-090-S-5PX-C-TR Part Data Attributes
|
ECS-090-S-5PX-C-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-090-S-5PX-C-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |