Part Details for ECS-071.505-CD-0370 by ECS International Inc
Overview of ECS-071.505-CD-0370 by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-071.505-CD-0370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC871-ND
|
DigiKey | CRYSTAL 7.1505MHZ 12PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
203 In Stock |
|
$0.8535 / $1.4800 | Buy Now |
DISTI #
ECS-071.505-CD-037
|
Avnet Americas | Crystal 7.1505MHz 12pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-071.505-CD-037) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7946 / $0.9263 | Buy Now |
|
Onlinecomponents.com | CSM-7 - MHz Crystal - 7.1505 MHz - ±30ppm - ±20ppm - 12pF - 40 Ohms - Fundamental - -10°C ~ 70°C - Surface Mount - HC-49/US - 0.449" L x 0.189" W (11.40mm x 4.80mm) - 0.169" (4.30mm) | 0 |
|
$0.8200 / $0.9600 | Buy Now |