Part Details for ECS-041-20-5PXDN-TR by ECS International Inc
Overview of ECS-041-20-5PXDN-TR by ECS International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ECS-041-20-5PXDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1831CT-ND
|
DigiKey | CRYSTAL 4.0960MHZ 20PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9659 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
ECS-041-20-5PXDN-T
|
Avnet Americas | CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN,100ppm,30ppm,20pF,150 Ohm,Fundamental,-40C ~ 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-041-20-5PXDN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
520-041-20-5PXDN-TR
|
Mouser Electronics | Crystals CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN,+/-100ppm,+/-30ppm,20pF,150 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) RoHS: Compliant | 894 |
|
$0.2090 / $0.4300 | Buy Now |
DISTI #
V72:2272_17652637
|
Arrow Electronics | Crystal 4.096MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1727 Container: Cut Strips | Americas - 1809 |
|
$0.2685 / $0.2959 | Buy Now |
|
Future Electronics | CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN,100ppm,30ppm,20pF,150 Ohm,Fundamental,-40C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal - 4.0960MHz ±30ppm - 20pF - 150 Ohm - ±100ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.1753 / $0.3181 | Buy Now |
DISTI #
ECS-041-20-5PXDN-T
|
Avnet Americas | CRYSTAL 4.0960MHZ 20PF SMD,CSM-7X-DN,100ppm,30ppm,20pF,150 Ohm,Fundamental,-40C ~ 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) - Tape and Reel (Alt: ECS-041-20-5PXDN-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 | Buy Now |
Part Details for ECS-041-20-5PXDN-TR
ECS-041-20-5PXDN-TR CAD Models
ECS-041-20-5PXDN-TR Part Data Attributes:
|
ECS-041-20-5PXDN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-041-20-5PXDN-TR
ECS International Inc
CRYSTAL 4.0960MHZ 20PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |