Part Details for ECS-035-18-4X-DU by ECS International Inc
Overview of ECS-035-18-4X-DU by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ECS-035-18-4X-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1919-ND
|
DigiKey | CRYSTAL 3.579545MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
499 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
ECS-035-18-4X-DU
|
Avnet Americas | - Bulk (Alt: ECS-035-18-4X-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | Buy Now |
DISTI #
520-035-18-4X-DU
|
Mouser Electronics | Crystals 3.579545MHZ 18pF 100 ppm -55C +125C RoHS: Compliant | 994 |
|
$0.2750 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Crystal 3.579545MHz 18PF TH RoHS: Compliant | 0 |
|
$0.2697 / $0.4100 | Buy Now |
DISTI #
ECS-035-18-4X-DU
|
Avnet Americas | - Bulk (Alt: ECS-035-18-4X-DU) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3100 | Buy Now |
Part Details for ECS-035-18-4X-DU
ECS-035-18-4X-DU CAD Models
ECS-035-18-4X-DU Part Data Attributes:
|
ECS-035-18-4X-DU
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-035-18-4X-DU
ECS International Inc
CRYSTAL 3.579545MHZ 18PF T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 11.35mm X 4.65mm X 3.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |