Part Details for ECS-.327-7-49-TR by ECS International Inc
Overview of ECS-.327-7-49-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-7-49-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-.327-7-49-TR
|
Avnet Americas | Crystal 0.0327MHz 2-Pin Ultra Mini-CSMD T/R - Tape and Reel (Alt: ECS-.327-7-49-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5877 / $0.6149 | Buy Now |
DISTI #
520-ECS-.327-7-49-TR
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ SMD,ECX-49,-,+/-20ppm,7pF,70 kOhm,Fundamental,-40 C 85 C,2-SMD,0.079" L x 0.047" W (4.10mm x 1.50mm),(0.90mm) RoHS: Compliant | 0 |
|
$0.5640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5190 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 7pF - 70kohm - -40°C to 85°C - 2-SMD - 0.079"x 0.047"(4.10mm x 1.50mm) RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
ECS-.327-7-49-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-.327-7-49-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |