Part Details for ECS-.327-6-1210-TR by ECS
Overview of ECS-.327-6-1210-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 |
Price & Stock for ECS-.327-6-1210-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62418850
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 90000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2223 | Americas - 3020 |
|
$0.7881 / $0.8198 | Buy Now |
DISTI #
C1S212900235213
|
Chip1Stop | Resonators RoHS: Compliant | 3020 |
|
$0.8198 / $1.1600 | Buy Now |