Part Details for ECS-.327-12.5-38-TR by ECS
Overview of ECS-.327-12.5-38-TR by ECS
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS-EC-1-COM | Renesas Electronics Corporation | Communication Module Solution for EC-1 | |
TS-EC-1 | Renesas Electronics Corporation | Remote I/O Solution for EC-1 | |
LTC2053CMS8-SYNC#PBF | Analog Devices | ec, R2R, Zero-Drift, Res-Progm |
Price & Stock for ECS-.327-12.5-38-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918353
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin Mini-SMD T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 636000 |
|
$0.4060 / $0.4340 | Buy Now |
DISTI #
80564500
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin Mini-SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2205 | Americas - 6000 |
|
$0.5278 / $0.5759 | Buy Now |
DISTI #
79057208
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin Mini-SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2240 | Americas - 3000 |
|
$0.3798 | Buy Now |
DISTI #
C1S212900329770
|
Chip1Stop | Resonators RoHS: Compliant pbFree: Yes | 3000 |
|
$0.3798 | Buy Now |
DISTI #
C1S212900301349
|
Chip1Stop | CRYSTAL 32.7680KHZ 12.5PF SMD,ECX-71,-,+/-20ppm,12.5pF,65 kOhm,Fundamental,-40 to 85°C,4-SMD, Flat Lead (3 Leads),0.276 L x 0.060 W inch (7.00 x 1.50mm),0.055 inch (1.40mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 185 |
|
$0.3800 / $0.3820 | Buy Now |
DISTI #
C1S212900048130
|
Chip1Stop | Resonators RoHS: Compliant pbFree: Yes | 11 |
|
$0.4330 / $0.6070 | Buy Now |