-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5795
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-34S-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2384 |
|
$0.5400 / $0.7700 | Buy Now |
DISTI #
60AJ3655
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-34S-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4390 | Buy Now |
DISTI #
XC1967CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33938 In Stock |
|
$0.3922 / $0.7600 | Buy Now |
DISTI #
ECS-.327-12.5-34S-
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-34S-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 18000 |
|
$0.5076 | Buy Now |
DISTI #
520-ECS32.7-12.534ST
|
Mouser Electronics | Crystals 32.768KHz 20ppm 12.5pF -40 to 125C RoHS: Compliant | 5726 |
|
$0.3920 / $0.7600 | Buy Now |
|
Future Electronics | ECX-34S Series 32.768 kHz 12.5 pF ±20 ppm SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 70kohm - -40°C to 125°C - 2-SMD - 0.126"x 0.061"(3.20mm x 1.50mm) RoHS: Compliant |
5250 In Stock |
|
$0.7020 / $1.0740 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ | |
DISTI #
ECS-.327-12.5-34S-TR
|
Avnet Abacus | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-34S-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-.327-12.5-34S-TR
|
Avnet Asia | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R (Alt: ECS-.327-12.5-34S-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4118 / $0.4605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-34S-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-34S-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |