Part Details for ECS-.327-12.5-34B-TR by ECS
Overview of ECS-.327-12.5-34B-TR by ECS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-34B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66672350
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 3000 Package Multiple: 3000 | Americas - 1293000 |
|
$0.2206 / $0.4333 | Buy Now |
DISTI #
74073315
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 3000 Package Multiple: 3000 Date Code: 2202 | Americas - 207000 |
|
$0.3016 / $0.3761 | Buy Now |
DISTI #
59465233
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 17 Package Multiple: 1 Date Code: 2127 | Americas - 20261 |
|
$0.3881 / $0.4356 | Buy Now |
DISTI #
67563717
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 3000 Package Multiple: 3000 Date Code: 2210 | Americas - 12000 |
|
$0.3082 | Buy Now |
DISTI #
63514503
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 17 Package Multiple: 1 Date Code: 2121 | Americas - 10078 |
|
$0.3489 | Buy Now |
DISTI #
67514840
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 3000 Package Multiple: 3000 Date Code: 2112 | Americas - 6000 |
|
$0.2711 / $0.2972 | Buy Now |
DISTI #
79927701
|
Verical | Industry standard, 2-pad 32.768 kHz surface mount tuning fork. Tolerance ±20ppm, Load Capacitance 12.5pF Min Qty: 2549 Package Multiple: 2549 Date Code: 2344 | Americas - 2549 |
|
$0.3417 | Buy Now |
DISTI #
C1S212900301163
|
Chip1Stop | CRYSTAL 32.7680KHZ 12.5PF SMD,ECX-31B,-,+/-20ppm,12.5pF,70 kOhm,Fundamental,-40 to 85°C,2-SMD,0.126 L x 0.059 W inch (3.20 x 1.50mm),0.035 inch (0.90mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 2995 |
|
$0.2930 / $0.3420 | Buy Now |
|
New Advantage Corporation | ECX31B Series 32.76 kHz �20 ppm 12.5 pF -40 to +85 �C Surface Mount Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 405000 |
|
$0.4333 / $0.4643 | Buy Now |