Part Details for ECS-.327-12.5-34B-C-TR by ECS
Overview of ECS-.327-12.5-34B-C-TR by ECS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-34B-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77298364
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 138000 |
|
$0.3309 | Buy Now |
DISTI #
79927765
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 39000 |
|
$0.3660 | Buy Now |
DISTI #
79001600
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2306 | Americas - 18000 |
|
$0.4085 | Buy Now |
DISTI #
64131035
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2236 | Americas - 8000 |
|
$0.3847 / $0.3925 | Buy Now |
DISTI #
66672349
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4667 | Buy Now |
DISTI #
67515033
|
Verical | Crystal 0.032768MHz ±10ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2112 | Americas - 3000 |
|
$0.5014 | Buy Now |
DISTI #
C1S212900301330
|
Chip1Stop | CRYSTAL 32.7680KHZ 12.5PF SMD,ECX-31B,-,+/-10ppm,12.5pF,70 kOhm,Fundamental,-40 to 85°C,2-SMD,0.126 L x 0.061 W inch (3.20 x 1.50mm),0.035 inch (0.90mm) RoHS: Compliant pbFree: Yes Container: Cut Tape | 2989 |
|
$0.3580 / $0.5340 | Buy Now |
|
New Advantage Corporation | ECX-31B Series 32.768 kHz �10 ppm 12.5 pF -40 to +85 �C SMT Tuning Fork Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 63000 |
|
$0.4467 / $0.4786 | Buy Now |