Part Details for ECS-.327-12.5-13X-C by ECS International Inc
Overview of ECS-.327-12.5-13X-C by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-13X-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8408
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.1 X 8.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-13X-C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2050 / $0.2220 | Buy Now |
DISTI #
50-ECS-.327-12.5-13X-C-ND
|
DigiKey | CRYSTAL 32.768KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
1776 In Stock |
|
$0.1589 / $0.3400 | Buy Now |
DISTI #
ECS-.327-12.5-13X-
|
Avnet Americas | Crystal 32.768kHz 12.5pF ±20ppm 2-Pin Radial - Bulk (Alt: ECS-.327-12.5-13X-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 1996 |
|
$0.1333 / $0.1412 | Buy Now |
DISTI #
520-S-.32712.513XC
|
Mouser Electronics | Crystals CRYSTAL 32.768 kHZ 12.5 PF SMD, ESR 35K Ohms, +/-10ppm -20 C 70 C, 2.1 x 6.2 1 uw Max +/- 3 ppm 1st Year Aging Max RoHS: Compliant | 1605 |
|
$0.1450 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.1446 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±10ppm - 12.5pF - 35kohm - -10°C to 60°C - Cylindrical Can - Radial - 0.083" Dia x 0.244" (2.10mm x 6.20mm) RoHS: Compliant | 0 |
|
$0.0996 / $0.1909 | Buy Now |