-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC3045CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2178 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
ECS-.327-12.5-13FL
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-13FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ECS-.327-12.5-13FL
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-13FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 | Buy Now |
DISTI #
520-.327-12.5-13FLXT
|
Mouser Electronics | Crystals 32.768MHz ESR 50K 12.5pF-40C +85C RoHS: Compliant | 5062 |
|
$0.3160 / $0.4800 | Buy Now |
DISTI #
V72:2272_22892716
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1806 Container: Cut Strips | Americas - 3219 |
|
$0.2805 / $0.3186 | Buy Now |
|
Future Electronics | 32.768KHz 12.5pF 2x6FL +/-20ppm RoHS Compliant T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3020 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 50kohm - -40°C to 85°C - SMD Cylindrical Can - Radial - 0.079" Dia x 0.240" (2.00mm x 6.10mm) RoHS: Compliant |
1000 In Stock |
|
$0.3073 / $0.3924 | Buy Now |
DISTI #
ECS-.327-12.5-13FL
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-13FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ECS-.327-12.5-13FL
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-13FL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3875 | Buy Now |
|
Master Electronics | Crystal - 32.768KHz ±20ppm - 12.5pF - 50kohm - -40°C to 85°C - SMD Cylindrical Can - Radial - 0.079" Dia x 0.240" (2.00mm x 6.10mm) RoHS: Compliant |
1000 In Stock |
|
$0.3073 / $0.3924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-.327-12.5-13FLX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-13FLX-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 6.1mm | |
Series Resistance | 50000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for ECS-.327-12.5-13FLX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-.327-12.5-13FLX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSR327-0.032768MHZ-EZM1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, | Fox Electronics | ECS-.327-12.5-13FLX-TR vs FSR327-0.032768MHZ-EZM1251 |
Q-32.768000K-TC206B-20-E-12.5-MJ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN | auris GmbH | ECS-.327-12.5-13FLX-TR vs Q-32.768000K-TC206B-20-E-12.5-MJ |
223-000312-20 | Quartz Crystal, | Abracon Corporation | ECS-.327-12.5-13FLX-TR vs 223-000312-20 |
FSR-0.032768MHZ-EZM1251 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-4 | Fox Electronics | ECS-.327-12.5-13FLX-TR vs FSR-0.032768MHZ-EZM1251 |
FSM327 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | ECS-.327-12.5-13FLX-TR vs FSM327 |
FST327 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | ECS-.327-12.5-13FLX-TR vs FST327 |
223-000312-20-LF | Quartz Crystal, | Abracon Corporation | ECS-.327-12.5-13FLX-TR vs 223-000312-20-LF |
MC-40532.7680K-A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | ECS-.327-12.5-13FLX-TR vs MC-40532.7680K-A |
FSR32732.768KHZEZM12510 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE, SMD, 4 PIN | Fox Electronics | ECS-.327-12.5-13FLX-TR vs FSR32732.768KHZEZM12510 |
KX32.768KHF2T-ES | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN | Kingstate Electronics Corporation | ECS-.327-12.5-13FLX-TR vs KX32.768KHF2T-ES |