Part Details for ECS-.327-12.5-13FLX-C-TR by ECS International Inc
Results Overview of ECS-.327-12.5-13FLX-C-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-.327-12.5-13FLX-C-TR Information
ECS-.327-12.5-13FLX-C-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-.327-12.5-13FLX-C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECS-.327-12.5-13FLX-C
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-13FLX-C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel |
2000 |
|
$0.2981 / $0.3253 | Buy Now |
Part Details for ECS-.327-12.5-13FLX-C-TR
ECS-.327-12.5-13FLX-C-TR CAD Models
ECS-.327-12.5-13FLX-C-TR Part Data Attributes
|
ECS-.327-12.5-13FLX-C-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-13FLX-C-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2mm x 6.1mm | |
Series Resistance | 50000 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier |