Part Details for ECS-.327-12.5-12QS-TR by ECS International Inc
Overview of ECS-.327-12.5-12QS-TR by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-12QS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5742
|
Newark | Crystal, 32.768Khz, Smd, 2Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-12QS-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1275 |
|
$0.5540 / $0.8010 | Buy Now |
DISTI #
75AK9775
|
Newark | Crystal, 32.768Khz, Smd, 2Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-12QS-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4440 | Buy Now |
DISTI #
XC2285CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
259372 In Stock |
|
$0.3665 / $0.5400 | Buy Now |
DISTI #
ECS-.327-12.5-12QS
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin Ultra Miniature SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12QS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5115 | Buy Now |
DISTI #
520-.327-12.5-12QST
|
Mouser Electronics | Crystals 32.786kHz 12.5pF 20ppm -40C +125C RoHS: Compliant | 24661 |
|
$0.3730 / $0.5400 | Buy Now |
DISTI #
V36:1790_17653467
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm Automotive AEC-Q200 2-Pin Ultra Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2240 | Americas - 9000 |
|
$0.7321 | Buy Now |
|
Future Electronics | ECX-12Q Series 32.768 kHz 12.5 pF ±20 ppm SMT Ultra Mini Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3900 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 95Kohm - -40°C to 125°C - 2-SMD - 0.079"x 0.047" (2.00mm x 1.20mm) RoHS: Compliant |
12000 In Stock |
|
$0.3540 / $0.4300 | Buy Now |
DISTI #
ECS-.327-12.5-12QS
|
Avnet Americas | Crystal 32.768KHz 12.5pF 2-Pin Ultra Miniature SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12QS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5115 | Buy Now |
DISTI #
ECS-.327-12.5-12QS-TR
|
Avnet Abacus | Crystal 32.768KHz 12.5pF 2-Pin Ultra Miniature SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-12QS-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-.327-12.5-12QS-TR
ECS-.327-12.5-12QS-TR CAD Models
ECS-.327-12.5-12QS-TR Part Data Attributes:
|
ECS-.327-12.5-12QS-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-12QS-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.04% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.2XH0.55 (mm)/L0.079XB0.047XH0.022 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |