Part Details for ECS-.327-12.5-1210B-N-TR by ECS International Inc
Overview of ECS-.327-12.5-1210B-N-TR by ECS International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ECS-.327-12.5-1210B-N-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5743
|
Newark | Crystal, 32.768Khz/12.5Pf/1.2Mm X 1Mm Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-1210B-N-TR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
XC2873CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$0.8075 / $1.3600 | Buy Now |
DISTI #
ECS-.327-12.5-1210
|
Avnet Americas | Ultra-Miniature Tuning Fork Crystal 32.768kHz 12.5pF T/R - Tape and Reel (Alt: ECS-.327-12.5-1210) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9533 | Buy Now |
DISTI #
520-327-12.5-1210BNT
|
Mouser Electronics | Crystals 32.768kHz 12.5pF 20ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8390 / $1.2700 | Order Now |
|
Future Electronics | 32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 165Cut Tape/Mini-Reel |
|
$1.3000 / $1.7000 | Buy Now |
|
Future Electronics | 32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 80 kohm - -40°C to 85°C - 2-SMD - 0.047"x 0.039" (1.20mm x 1.00mm) RoHS: Compliant |
5000 On Order |
|
$0.7570 / $0.8410 | Buy Now |
DISTI #
ECS-.327-12.5-1210
|
Avnet Americas | Ultra-Miniature Tuning Fork Crystal 32.768kHz 12.5pF T/R - Tape and Reel (Alt: ECS-.327-12.5-1210) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9533 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6370 |
|
RFQ | |
|
Master Electronics | Crystal - 32.768KHz ±20ppm - 12.5pF - 80 kohm - -40°C to 85°C - 2-SMD - 0.047"x 0.039" (1.20mm x 1.00mm) RoHS: Compliant |
5000 On Order |
|
$0.7570 / $0.8410 | Buy Now |
Part Details for ECS-.327-12.5-1210B-N-TR
ECS-.327-12.5-1210B-N-TR CAD Models
ECS-.327-12.5-1210B-N-TR Part Data Attributes:
|
ECS-.327-12.5-1210B-N-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-1210B-N-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.2mm x 1.0mm x 0.35mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-.327-12.5-1210B-N-TR
This table gives cross-reference parts and alternative options found for ECS-.327-12.5-1210B-N-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-.327-12.5-1210B-N-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ1006A | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 2 PIN | Tai-Saw Technology Co Ltd | ECS-.327-12.5-1210B-N-TR vs TZ1006A |
P8K0327607VVDFF0-RE02 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, COMPACT, CERAMIC, SMD, 2 PIN | Hong Kong X'Tals Ltd | ECS-.327-12.5-1210B-N-TR vs P8K0327607VVDFF0-RE02 |