Part Details for ECRJA030E12 by Panasonic Electronic Components
Results Overview of ECRJA030E12 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECRJA030E12 Information
ECRJA030E12 by Panasonic Electronic Components is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECRJA030E12
ECRJA030E12 CAD Models
ECRJA030E12 Part Data Attributes
|
ECRJA030E12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJA030E12
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 7.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 7.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | J BEND |
Alternate Parts for ECRJA030E12
This table gives cross-reference parts and alternative options found for ECRJA030E12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJA030E12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECRJC010A12 | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJC010A12 |
ECRJC020E12X | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 5.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJC020E12X |
ECRJA006A12B | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJA006A12B |
ECRJE006A12B | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJE006A12B |
ECRJA030E11 | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 7.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | ECRJA030E12 vs ECRJA030E11 |
ECRJA010A11 | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | ECRJA030E12 vs ECRJA010A11 |
ECRJA020E12B | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 5.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJA020E12B |
ECRJE050M12X | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJE050M12X |
ECRJC006A12B | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJC006A12B |
ECRJE050M12 | Panasonic Electronic Components | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | ECRJA030E12 vs ECRJE050M12 |