Part Details for ECR1HBK471MLL100020 by Nantong Jianghai Capacitor Co Ltd
Overview of ECR1HBK471MLL100020 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECR1HBK471MLL100020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 50V ��20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1122 |
|
$0.0998 / $0.1877 | Buy Now |